Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
250mArms
Leakage Current
4 μA
Tolerance
±20%
Series
BT
Equivalent Series Resistance
500mΩ
Toote üksikasjad
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
€ 44,25
€ 0,177 tk (pakis) (ilma käibemaksuta)
€ 54,87
€ 0,219 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
250
€ 44,25
€ 0,177 tk (pakis) (ilma käibemaksuta)
€ 54,87
€ 0,219 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
250 - 990 | € 0,177 | € 1,77 |
1000 - 1490 | € 0,13 | € 1,30 |
1500 - 1990 | € 0,123 | € 1,23 |
2000+ | € 0,118 | € 1,18 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
22µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
250mArms
Leakage Current
4 μA
Tolerance
±20%
Series
BT
Equivalent Series Resistance
500mΩ
Toote üksikasjad
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.