Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
CD
Polarised
Polar
Ripple Current
240mA
Leakage Current
3 μA
Tolerance
±20%
Product details
CD Series Low Impedance
€ 3.24
€ 0.324 Each (In a Pack of 10) (Exc. Vat)
€ 4.02
€ 0.402 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 3.24
€ 0.324 Each (In a Pack of 10) (Exc. Vat)
€ 4.02
€ 0.402 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.324 | € 3.24 |
100 - 490 | € 0.206 | € 2.06 |
500 - 990 | € 0.154 | € 1.54 |
1000 - 1990 | € 0.127 | € 1.27 |
2000+ | € 0.115 | € 1.15 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
10V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
CD
Polarised
Polar
Ripple Current
240mA
Leakage Current
3 μA
Tolerance
±20%
Product details