Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UCD1J470MNL1GS

RS tootekood: 165-3646Bränd: NichiconTootja Part nr.: UCD1J470MNL1GS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

250mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Toote üksikasjad

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 114,50

€ 0,229 tk (rullis 500) (ilma käibemaksuta)

€ 141,98

€ 0,284 tk (rullis 500) (koos käibemaksuga)

Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UCD1J470MNL1GS

€ 114,50

€ 0,229 tk (rullis 500) (ilma käibemaksuta)

€ 141,98

€ 0,284 tk (rullis 500) (koos käibemaksuga)

Nichicon 47μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UCD1J470MNL1GS
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

250mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Toote üksikasjad

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more