Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS

RS tootekood: 187-2221Bränd: NichiconTootja Part nr.: UCL1V471MNL1GS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.3 x 10.3 x 13.5mm

Height

13.5mm

Length

10.3mm

Depth

10.3mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

1.19A

Series

CL

Dissipation Factor

0.12%

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 182,40

€ 0,456 tk (rullis 400) (ilma käibemaksuta)

€ 222,53

€ 0,556 tk (rullis 400) (koos käibemaksuga)

Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS

€ 182,40

€ 0,456 tk (rullis 400) (ilma käibemaksuta)

€ 222,53

€ 0,556 tk (rullis 400) (koos käibemaksuga)

Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
400 - 400€ 0,456€ 182,40
800+€ 0,437€ 174,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10.3 x 10.3 x 13.5mm

Height

13.5mm

Length

10.3mm

Depth

10.3mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

1.19A

Series

CL

Dissipation Factor

0.12%

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more