Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
150µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
CP
Ripple Current
970mArms
Leakage Current
2800 μA
Tolerance
±20%
Toote üksikasjad
Nichicon CP Series
Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.
€ 4,40
€ 4,40 tk (ilma käibemaksuta)
€ 5,37
€ 5,37 tk (koos käibemaksuga)
1
€ 4,40
€ 4,40 tk (ilma käibemaksuta)
€ 5,37
€ 5,37 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 24 | € 4,40 |
25 - 49 | € 3,85 |
50 - 99 | € 3,60 |
100+ | € 2,95 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
150µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 x 40mm
Height
40mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
CP
Ripple Current
970mArms
Leakage Current
2800 μA
Tolerance
±20%
Toote üksikasjad
Nichicon CP Series
Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.