Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UCS2C151MHD

RS tootekood: 715-2189Bränd: NichiconTootja Part nr.: UCS2C151MHD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

150µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

CS

Ripple Current

1.89A

Tolerance

±20%

Toote üksikasjad

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UCS2C151MHD

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UCS2C151MHD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,45€ 7,25
50 - 245€ 1,05€ 5,25
250 - 495€ 0,787€ 3,94
500 - 995€ 0,659€ 3,30
1000+€ 0,582€ 2,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

150µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

CS

Ripple Current

1.89A

Tolerance

±20%

Toote üksikasjad

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more