Nichicon 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D101MHD

RS tootekood: 715-2218Bränd: NichiconTootja Part nr.: UCS2D101MHD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

CS

Ripple Current

1.42A

Tolerance

±20%

Toote üksikasjad

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,50

€ 1,70 tk (pakis 5) (ilma käibemaksuta)

€ 10,37

€ 2,074 tk (pakis 5) (koos käibemaksuga)

Nichicon 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D101MHD
Valige pakendi tüüp

€ 8,50

€ 1,70 tk (pakis 5) (ilma käibemaksuta)

€ 10,37

€ 2,074 tk (pakis 5) (koos käibemaksuga)

Nichicon 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D101MHD
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,70€ 8,50
50 - 245€ 1,20€ 6,00
250 - 495€ 0,909€ 4,54
500 - 995€ 0,755€ 3,78
1000+€ 0,68€ 3,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

CS

Ripple Current

1.42A

Tolerance

±20%

Toote üksikasjad

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more