Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Leakage Current
4 μA
Series
PM
Ripple Current
1.43A
Toote üksikasjad
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
€ 4,61
€ 0,922 tk (pakis 5) (ilma käibemaksuta)
€ 5,62
€ 1,125 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,61
€ 0,922 tk (pakis 5) (ilma käibemaksuta)
€ 5,62
€ 1,125 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,922 | € 4,61 |
50 - 95 | € 0,777 | € 3,88 |
100 - 245 | € 0,68 | € 3,40 |
250 - 495 | € 0,59 | € 2,95 |
500+ | € 0,544 | € 2,72 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
1000µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Leakage Current
4 μA
Series
PM
Ripple Current
1.43A
Toote üksikasjad
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.