Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
250mA
Tolerance
±20%
Leakage Current
4 μA
Series
PS
Päritoluriik
Malaysia
Toote üksikasjad
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
€ 0,70
€ 0,141 tk (pakis 5) (ilma käibemaksuta)
€ 0,87
€ 0,175 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 0,70
€ 0,141 tk (pakis 5) (ilma käibemaksuta)
€ 0,87
€ 0,175 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,141 | € 0,70 |
50 - 95 | € 0,132 | € 0,66 |
100 - 245 | € 0,123 | € 0,62 |
250 - 495 | € 0,115 | € 0,58 |
500+ | € 0,104 | € 0,52 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
100µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
250mA
Tolerance
±20%
Leakage Current
4 μA
Series
PS
Päritoluriik
Malaysia
Toote üksikasjad
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.