Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Series
PS
Ripple Current
120mA
Leakage Current
4 μA
Toote üksikasjad
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
€ 0,70
€ 0,141 tk (pakis 5) (ilma käibemaksuta)
€ 0,87
€ 0,175 tk (pakis 5) (koos käibemaksuga)
5
€ 0,70
€ 0,141 tk (pakis 5) (ilma käibemaksuta)
€ 0,87
€ 0,175 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Series
PS
Ripple Current
120mA
Leakage Current
4 μA
Toote üksikasjad
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.