Nichicon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPS1H222MHD

RS tootekood: 519-4380Bränd: NichiconTootja Part nr.: UPS1H222MHD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

3000h

Tolerance

±20%

Series

PS

Ripple Current

2.3A

Leakage Current

4 μA

Päritoluriik

Japan

Toote üksikasjad

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,25

€ 2,65 tk (pakis 5) (ilma käibemaksuta)

€ 16,43

€ 3,286 tk (pakis 5) (koos käibemaksuga)

Nichicon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPS1H222MHD

€ 13,25

€ 2,65 tk (pakis 5) (ilma käibemaksuta)

€ 16,43

€ 3,286 tk (pakis 5) (koos käibemaksuga)

Nichicon 2200μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPS1H222MHD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 2,65€ 13,25
50 - 95€ 1,90€ 9,50
100 - 495€ 1,65€ 8,25
500 - 995€ 1,60€ 8,00
1000+€ 1,55€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2200µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

3000h

Tolerance

±20%

Series

PS

Ripple Current

2.3A

Leakage Current

4 μA

Päritoluriik

Japan

Toote üksikasjad

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more