Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
5000h
Series
PV
Ripple Current
460mA
Leakage Current
105 μA
Tolerance
±20%
Toote üksikasjad
PV Series
€ 2,60
€ 0,521 tk (pakis 5) (ilma käibemaksuta)
€ 3,17
€ 0,636 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 2,60
€ 0,521 tk (pakis 5) (ilma käibemaksuta)
€ 3,17
€ 0,636 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,521 | € 2,60 |
50 - 245 | € 0,315 | € 1,58 |
250 - 495 | € 0,208 | € 1,04 |
500 - 995 | € 0,198 | € 0,99 |
1000+ | € 0,19 | € 0,95 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
5000h
Series
PV
Ripple Current
460mA
Leakage Current
105 μA
Tolerance
±20%
Toote üksikasjad