Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H471MHD1TO

RS tootekood: 222-9625Bränd: NichiconTootja Part nr.: UPW1H471MHD1TO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Length

20mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

UPW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 205,50

€ 0,411 tk (lindis) (ilma käibemaksuta)

€ 254,82

€ 0,51 tk (lindis) (koos käibemaksuga)

Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H471MHD1TO

€ 205,50

€ 0,411 tk (lindis) (ilma käibemaksuta)

€ 254,82

€ 0,51 tk (lindis) (koos käibemaksuga)

Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H471MHD1TO
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Length

20mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

UPW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more