Nichicon 3.3μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V3R3MPD

RS tootekood: 162-0356Bränd: NichiconTootja Part nr.: UPW2V3R3MPD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

3.3µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

38mA

Series

PW

Päritoluriik

China

Toote üksikasjad

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 51,00

€ 0,255 tk (pakis 200) (ilma käibemaksuta)

€ 62,22

€ 0,311 tk (pakis 200) (koos käibemaksuga)

Nichicon 3.3μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V3R3MPD

€ 51,00

€ 0,255 tk (pakis 200) (ilma käibemaksuta)

€ 62,22

€ 0,311 tk (pakis 200) (koos käibemaksuga)

Nichicon 3.3μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V3R3MPD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kast
200 - 800€ 0,255€ 51,00
1000 - 2800€ 0,216€ 43,20
3000 - 4800€ 0,188€ 37,60
5000 - 9800€ 0,163€ 32,60
10000+€ 0,151€ 30,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

3.3µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

38mA

Series

PW

Päritoluriik

China

Toote üksikasjad

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more