Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A222MHD

RS tootekood: 167-7990Bränd: NichiconTootja Part nr.: UPX1A222MHD
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Ripple Current

1.68A

Series

PX

Leakage Current

660 μA

Tolerance

±20%

Päritoluriik

China

Toote üksikasjad

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 62,50

€ 1,25 tk (pakis 50) (ilma käibemaksuta)

€ 77,50

€ 1,55 tk (pakis 50) (koos käibemaksuga)

Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A222MHD

€ 62,50

€ 1,25 tk (pakis 50) (ilma käibemaksuta)

€ 77,50

€ 1,55 tk (pakis 50) (koos käibemaksuga)

Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A222MHD
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kast
50 - 50€ 1,25€ 62,50
100 - 200€ 1,05€ 52,50
250 - 450€ 0,94€ 47,00
500 - 1950€ 0,815€ 40,75
2000+€ 0,752€ 37,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Ripple Current

1.68A

Series

PX

Leakage Current

660 μA

Tolerance

±20%

Päritoluriik

China

Toote üksikasjad

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more