Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWT1E470MCL1GB

RS tootekood: 520-1911Bränd: NichiconTootja Part nr.: UWT1E470MCL1GB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

WT

Ripple Current

66mA

Leakage Current

3 μA

Päritoluriik

Japan

Toote üksikasjad

WT Series

WT Aluminium Electrolytic Capacitor series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 5,32

€ 0,213 tk (pakis 25) (ilma käibemaksuta)

€ 6,60

€ 0,264 tk (pakis 25) (koos käibemaksuga)

Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWT1E470MCL1GB
Valige pakendi tüüp

€ 5,32

€ 0,213 tk (pakis 25) (ilma käibemaksuta)

€ 6,60

€ 0,264 tk (pakis 25) (koos käibemaksuga)

Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWT1E470MCL1GB
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
25 - 100€ 0,213€ 5,32
125 - 600€ 0,14€ 3,50
625 - 1850€ 0,112€ 2,80
1875 - 3725€ 0,098€ 2,45
3750+€ 0,096€ 2,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

WT

Ripple Current

66mA

Leakage Current

3 μA

Päritoluriik

Japan

Toote üksikasjad

WT Series

WT Aluminium Electrolytic Capacitor series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more