Nichicon 100μF Electrolytic Capacitor 10V dc, Surface Mount - UWX1A101MCL1GB

RS tootekood: 167-7829Bränd: NichiconTootja Part nr.: UWX1A101MCL1GB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

2000h

Ripple Current

76mA

Series

WX

Tolerance

±20%

Polarised

Polar

Leakage Current

10 μA

Toote üksikasjad

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 174,00

€ 0,174 tk (rullis 1000) (ilma käibemaksuta)

€ 215,76

€ 0,216 tk (rullis 1000) (koos käibemaksuga)

Nichicon 100μF Electrolytic Capacitor 10V dc, Surface Mount - UWX1A101MCL1GB

€ 174,00

€ 0,174 tk (rullis 1000) (ilma käibemaksuta)

€ 215,76

€ 0,216 tk (rullis 1000) (koos käibemaksuga)

Nichicon 100μF Electrolytic Capacitor 10V dc, Surface Mount - UWX1A101MCL1GB
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.5mm

Height

5.5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

2000h

Ripple Current

76mA

Series

WX

Tolerance

±20%

Polarised

Polar

Leakage Current

10 μA

Toote üksikasjad

WX Series

WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada