Nidec Components JP-30 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K

RS tootekood: 182-5683Bränd: Nidec ComponentsTootja Part nr.: JP-30 10K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Termination Style

Solder

Shaft Length

17mm

Shaft Diameter

4 mm

Series

JP-30

Tolerance

±2%

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 67,00

€ 67,00 tk (ilma käibemaksuta)

€ 83,08

€ 83,08 tk (koos käibemaksuga)

Nidec Components JP-30 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K

€ 67,00

€ 67,00 tk (ilma käibemaksuta)

€ 83,08

€ 83,08 tk (koos käibemaksuga)

Nidec Components JP-30 10kΩ Rotary Potentiometer 1-Gang, JP-30 10K
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Cermet

Termination Style

Solder

Shaft Length

17mm

Shaft Diameter

4 mm

Series

JP-30

Tolerance

±2%

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more