Technical Document
Specifications
Brand
Nidec ComponentsMounting Type
Through Hole
Output Coding
BCD, BCH
Terminal Type
Solder
Number of Switch Positions
16
Number of Contacts
"16"
Number of Contacts
""16""
Contact Current Rating
100 mA
Voltage Rating
5 V dc, 50V dc
Series
S1000
Height
13.3mm
Width
10mm
Depth
10mm
Angle of Throw
22.5°
Case Material
Polybutylene Terephthalate
Country of Origin
China
€ 9.80
€ 4.90 Each (In a Pack of 2) (Exc. Vat)
€ 11.96
€ 5.978 Each (In a Pack of 2) (inc. VAT)
2
€ 9.80
€ 4.90 Each (In a Pack of 2) (Exc. Vat)
€ 11.96
€ 5.978 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nidec ComponentsMounting Type
Through Hole
Output Coding
BCD, BCH
Terminal Type
Solder
Number of Switch Positions
16
Number of Contacts
"16"
Number of Contacts
""16""
Contact Current Rating
100 mA
Voltage Rating
5 V dc, 50V dc
Series
S1000
Height
13.3mm
Width
10mm
Depth
10mm
Angle of Throw
22.5°
Case Material
Polybutylene Terephthalate
Country of Origin
China