NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator

RS tootekood: 244-3424Bränd: NIDEC COPAL ELECTRONICS GMBHTootja Part nr.: CHP-041TB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Positions

4

Mounting Type

PCB

Contact Configuration

4PST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,40

€ 2,20 tk (lindis) (ilma käibemaksuta)

€ 5,46

€ 2,728 tk (lindis) (koos käibemaksuga)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Valige pakendi tüüp

€ 4,40

€ 2,20 tk (lindis) (ilma käibemaksuta)

€ 5,46

€ 2,728 tk (lindis) (koos käibemaksuga)

NIDEC COPAL ELECTRONICS GMBH 4 Way PCB Piano Dip Switch 4PST, Piano Actuator
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Lint
2 - 8€ 2,20€ 4,40
10 - 98€ 2,05€ 4,10
100 - 248€ 1,90€ 3,80
250+€ 1,80€ 3,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Positions

4

Mounting Type

PCB

Contact Configuration

4PST

Contact Material

Copper Alloy

Actuator Type

Piano

Contact Current Rating

100 mA

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more