Nidec Brushed Geared DC Geared Motor, 65.6 W, 24 V dc, 3 Nm, 240 rpm, 10mm Shaft Diameter

RS tootekood: 881-4545Bränd: NidecTootja Part nr.: 405063 DCK35
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

65.6 W

Output Speed

240 rpm

Shaft Diameter

10mm

Maximum Output Torque

3 Nm

Gearhead Type

Worm

Gear Ratio

70:4

Dimensions

62 (Dia.) x 178 mm

Current Rating

8 A

Length

178mm

Width

62mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK35

Päritoluriik

Germany

Toote üksikasjad

Nidec 24Vdc Geared Motor, Series DCK35

Series DCK35 DC motors fitted with a worm gearbox for higher torque and lower speed rotation. Motor delivers output signal for further control.

Nidec Geared Motors

Lao andmed ajutiselt ei ole saadaval.

€ 313,36

€ 313,36 tk (ilma käibemaksuta)

€ 388,57

€ 388,57 tk (koos käibemaksuga)

Nidec Brushed Geared DC Geared Motor, 65.6 W, 24 V dc, 3 Nm, 240 rpm, 10mm Shaft Diameter

€ 313,36

€ 313,36 tk (ilma käibemaksuta)

€ 388,57

€ 388,57 tk (koos käibemaksuga)

Nidec Brushed Geared DC Geared Motor, 65.6 W, 24 V dc, 3 Nm, 240 rpm, 10mm Shaft Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

65.6 W

Output Speed

240 rpm

Shaft Diameter

10mm

Maximum Output Torque

3 Nm

Gearhead Type

Worm

Gear Ratio

70:4

Dimensions

62 (Dia.) x 178 mm

Current Rating

8 A

Length

178mm

Width

62mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK35

Päritoluriik

Germany

Toote üksikasjad

Nidec 24Vdc Geared Motor, Series DCK35

Series DCK35 DC motors fitted with a worm gearbox for higher torque and lower speed rotation. Motor delivers output signal for further control.

Nidec Geared Motors