Nidec Brushed Geared DC Geared Motor, 72 W, 24 V dc, 7.5 Nm, 12 Nm, 200 rpm, 10mm Shaft Diameter

RS tootekood: 881-4513Bränd: NidecTootja Part nr.: 405667 GMPI
brand-logo
Kuva kõik kategoorias DC mootorid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

72 W

Output Speed

200 rpm

Shaft Diameter

10mm

Maximum Output Torque

7.5 Nm, 12 Nm

Gear Ratio

39.7:1

Dimensions

44 (Dia.) x 187 mm

Current Rating

3 A

Length

187mm

Width

44 (Dia.)mm

Series

GMPI

Päritoluriik

Poland

Toote üksikasjad

Nidec 12Vdc Geared Motor, Series GMPI

Series GMPI DC motors fitted with a spur gearbox for higher torque and lower speed rotation.

Nidec Geared Motors

Lao andmed ajutiselt ei ole saadaval.

€ 283,64

€ 283,64 tk (ilma käibemaksuta)

€ 351,71

€ 351,71 tk (koos käibemaksuga)

Nidec Brushed Geared DC Geared Motor, 72 W, 24 V dc, 7.5 Nm, 12 Nm, 200 rpm, 10mm Shaft Diameter

€ 283,64

€ 283,64 tk (ilma käibemaksuta)

€ 351,71

€ 351,71 tk (koos käibemaksuga)

Nidec Brushed Geared DC Geared Motor, 72 W, 24 V dc, 7.5 Nm, 12 Nm, 200 rpm, 10mm Shaft Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

72 W

Output Speed

200 rpm

Shaft Diameter

10mm

Maximum Output Torque

7.5 Nm, 12 Nm

Gear Ratio

39.7:1

Dimensions

44 (Dia.) x 187 mm

Current Rating

3 A

Length

187mm

Width

44 (Dia.)mm

Series

GMPI

Päritoluriik

Poland

Toote üksikasjad

Nidec 12Vdc Geared Motor, Series GMPI

Series GMPI DC motors fitted with a spur gearbox for higher torque and lower speed rotation.

Nidec Geared Motors