Nightsearcher MINI WORKSTAR SMD LED Floodlight, 32 LED, 10 W, 1100 lm, IP54, 3.7 V

RS tootekood: 826-8649Bränd: NightsearcherTootja Part nr.: NSMINIWORKSTAR
brand-logo
Kuva kõik kategoorias Floodlights

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

10 W

Voltage

3.7 V

IP Rating

IP54

Number of LEDs

32

Luminosity

1100 lm

Dimensions

210 x 210 x 350 mm

Height

350mm

Width

210 mm

Depth

210 mm

Series

MINI WORKSTAR SMD

Lamp Type

SMD LED

Range

10 m

Beam Angle

160°

Päritoluriik

China

Toote üksikasjad

Nightsearcher MINI WORKSTAR Portable LED Floodlight

The Nightsearcher MINI WORKSTAR-SMD is a compact, lightweight and fully portable, rechargeable LED floodlight. The MINI WORKSTAR-SMD offers a high light output and two mode option, full or half for extended run times. The Pivoting head of this LED Floodlight delivers a bright white beam and even spread of light with a wide angle. This Nightsearcher portable lamp is lightweight, easy to carry and can store both mains and vehicle chargers inside the back of the unit, ideal for both transportation and storage. The MINI WORKSTAR-SMD Led portable floodlight is ideal for indoor and close-up applications where LED floodlighting is required.

Supplied with

Mains and vehicle charger

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Nightsearcher MINI WORKSTAR SMD LED Floodlight, 32 LED, 10 W, 1100 lm, IP54, 3.7 V

P.O.A.

Nightsearcher MINI WORKSTAR SMD LED Floodlight, 32 LED, 10 W, 1100 lm, IP54, 3.7 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

10 W

Voltage

3.7 V

IP Rating

IP54

Number of LEDs

32

Luminosity

1100 lm

Dimensions

210 x 210 x 350 mm

Height

350mm

Width

210 mm

Depth

210 mm

Series

MINI WORKSTAR SMD

Lamp Type

SMD LED

Range

10 m

Beam Angle

160°

Päritoluriik

China

Toote üksikasjad

Nightsearcher MINI WORKSTAR Portable LED Floodlight

The Nightsearcher MINI WORKSTAR-SMD is a compact, lightweight and fully portable, rechargeable LED floodlight. The MINI WORKSTAR-SMD offers a high light output and two mode option, full or half for extended run times. The Pivoting head of this LED Floodlight delivers a bright white beam and even spread of light with a wide angle. This Nightsearcher portable lamp is lightweight, easy to carry and can store both mains and vehicle chargers inside the back of the unit, ideal for both transportation and storage. The MINI WORKSTAR-SMD Led portable floodlight is ideal for indoor and close-up applications where LED floodlighting is required.

Supplied with

Mains and vehicle charger

Teid võib huvitada