Technical Document
Specifications
Brand
NightsearcherLamp Type
LED
Lamp Supplied
Yes
Rechargeable
Yes
Mains Plug Type
Type G - British BS1363
Range
5 m
Series
Pro250
Case Material
Plastic
Plug Type
Type G - British
Country of Origin
China
Product details
Nightsearcher Rechargeable PRO250 Inspection Light
The PRO250 Inspection torch from Nightsearcher is rechargeable, cordless light ideal for intricate work. This torch produces 250 lumens of white light from the Chip on Board (COB) LEDs that provide a wide angled light capable of illuminating a large area.
The PRO250 offers the ultimate control over the direction of the light, as it can rotate 360° and ratchet 180°. The added magnetic back offers the user hands free usage and is constructed from a weatherproof housing.
Features and Benefits
Rechargeable
Light direction control
250 lumen output
Polycarbonate and ABS housing
Run time: Floodlight: 2.5 hours, Torch: 6 hours
Li-ion Battery
Supplied with
Charging base, mains charger, vehicle charger and micro USB cable
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 82.96
€ 82.96 Each (inc. VAT)
1
€ 68.00
€ 68.00 Each (Exc. Vat)
€ 82.96
€ 82.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NightsearcherLamp Type
LED
Lamp Supplied
Yes
Rechargeable
Yes
Mains Plug Type
Type G - British BS1363
Range
5 m
Series
Pro250
Case Material
Plastic
Plug Type
Type G - British
Country of Origin
China
Product details
Nightsearcher Rechargeable PRO250 Inspection Light
The PRO250 Inspection torch from Nightsearcher is rechargeable, cordless light ideal for intricate work. This torch produces 250 lumens of white light from the Chip on Board (COB) LEDs that provide a wide angled light capable of illuminating a large area.
The PRO250 offers the ultimate control over the direction of the light, as it can rotate 360° and ratchet 180°. The added magnetic back offers the user hands free usage and is constructed from a weatherproof housing.
Features and Benefits
Rechargeable
Light direction control
250 lumen output
Polycarbonate and ABS housing
Run time: Floodlight: 2.5 hours, Torch: 6 hours
Li-ion Battery
Supplied with
Charging base, mains charger, vehicle charger and micro USB cable