NMB Centrifugal Fan, 12 V dc, 32.86m³/h, DC Operation, 120 x 120 x 32mm

RS Stock No.: 468-4977Brand: NMBManufacturers Part No.: BG1203-B043-000-00
View all in Centrifugal Fans

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

32.86m³/h

Height

120mm

Width

120mm

Depth

32mm

Dimensions

120 x 120 x 32mm

Fan Speed

2100rpm

Noise Level

50.5dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 105mm

Direction of Curve

Radial

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

105mm

Price on Asking

NMB Centrifugal Fan, 12 V dc, 32.86m³/h, DC Operation, 120 x 120 x 32mm

Price on Asking

NMB Centrifugal Fan, 12 V dc, 32.86m³/h, DC Operation, 120 x 120 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NMB

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

32.86m³/h

Height

120mm

Width

120mm

Depth

32mm

Dimensions

120 x 120 x 32mm

Fan Speed

2100rpm

Noise Level

50.5dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 105mm

Direction of Curve

Radial

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

105mm