NMB DDR-2610ZZRA5P25LY48 Radial- Both Sides Shielded 10mm I.D, 26mm O.D

RS tootekood: 612-5969Bränd: NMBTootja Part nr.: DDR-2610ZZRA5P25LY48
brand-logo
Kuva kõik kategoorias Ball Bearings

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NMB

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Radial

Sealing Arrangement

Both Sides Shielded

Material

Metal

Ball Material

Martensitic Stainless Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

4.578kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2610ZZ

Race Type

Plain

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

NMB DDR-2610ZZRA5P25LY48 Radial- Both Sides Shielded 10mm I.D, 26mm O.D

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

NMB DDR-2610ZZRA5P25LY48 Radial- Both Sides Shielded 10mm I.D, 26mm O.D
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NMB

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Radial

Sealing Arrangement

Both Sides Shielded

Material

Metal

Ball Material

Martensitic Stainless Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

4.578kN

Bore Type

Parallel

Race Material

Martensitic Stainless Steel

Partial Bearing Code

DDR-2610ZZ

Race Type

Plain