Ohtlik toode

Norbar Torque Tools EBT-92-4000 Auto 2 Speed Cordless Torque Wrench, 800Nm- 4000Nm, 1 in Drive, 2 Type G - British 3-pin

RS tootekood: 186-3138Bränd: Norbar Torque ToolsTootja Part nr.: 180661
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Torque Setting

4000Nm

Minimum Torque Setting

800Nm

Number of Speed Settings

2

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Drive Size

1 in

Data Interface

Bluetooth

Max Number of Readings Stored

3000

User Preset Torque Settings

20

Battery Capacity

5Ah

Battery Voltage

18V

Number of Batteries Supplied

2

Brushless Motor

Yes

Series

EBT-92

Model

EBT-92-4000 Auto 2 Speed

Reaction Weight

2.5kg

Torque Accuracy

±3%

Weight

8.5kg

Display Type

OLED

Speed

9.5rpm

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 16 370,00

€ 16 370,00 tk (ilma käibemaksuta)

€ 19 971,40

€ 19 971,40 tk (koos käibemaksuga)

Norbar Torque Tools EBT-92-4000 Auto 2 Speed Cordless Torque Wrench, 800Nm- 4000Nm, 1 in Drive, 2 Type G - British 3-pin

€ 16 370,00

€ 16 370,00 tk (ilma käibemaksuta)

€ 19 971,40

€ 19 971,40 tk (koos käibemaksuga)

Norbar Torque Tools EBT-92-4000 Auto 2 Speed Cordless Torque Wrench, 800Nm- 4000Nm, 1 in Drive, 2 Type G - British 3-pin
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Torque Setting

4000Nm

Minimum Torque Setting

800Nm

Number of Speed Settings

2

Brushed/Brushless Motor

Brushless

Plug Type

Type G - British 3-pin

Drive Size

1 in

Data Interface

Bluetooth

Max Number of Readings Stored

3000

User Preset Torque Settings

20

Battery Capacity

5Ah

Battery Voltage

18V

Number of Batteries Supplied

2

Brushless Motor

Yes

Series

EBT-92

Model

EBT-92-4000 Auto 2 Speed

Reaction Weight

2.5kg

Torque Accuracy

±3%

Weight

8.5kg

Display Type

OLED

Speed

9.5rpm

Päritoluriik

United Kingdom