Norcomp 172 15 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch

RS tootekood: 174-8802Bränd: NorcompTootja Part nr.: 172-E15-103R001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.11mm

Width

12.44mm

Depth

12.446mm

Dimensions

39.11 x 12.44 x 12.44mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 18,75

€ 3,75 tk (pakis 5) (ilma käibemaksuta)

€ 23,25

€ 4,65 tk (pakis 5) (koos käibemaksuga)

Norcomp 172 15 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch

€ 18,75

€ 3,75 tk (pakis 5) (ilma käibemaksuta)

€ 23,25

€ 4,65 tk (pakis 5) (koos käibemaksuga)

Norcomp 172 15 Way Panel Mount D-sub Connector Plug, 2.54mm Pitch

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
5 - 20€ 3,75€ 18,75
25 - 45€ 3,45€ 17,25
50 - 120€ 3,20€ 16,00
125 - 245€ 3,00€ 15,00
250+€ 2,80€ 14,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.54mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.11mm

Width

12.44mm

Depth

12.446mm

Dimensions

39.11 x 12.44 x 12.44mm

Series

172

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more