Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Inserts/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.58mm
Width
25.4mm
Depth
31.75mm
Dimensions
30.58 x 25.4 x 31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
178
Country of Origin
Taiwan, Province Of China
€ 7.30
€ 7.30 Each (Exc. Vat)
€ 9.05
€ 9.05 Each (inc. VAT)
1
€ 7.30
€ 7.30 Each (Exc. Vat)
€ 9.05
€ 9.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 7.30 |
5 - 24 | € 7.00 |
25 - 49 | € 6.60 |
50 - 99 | € 6.30 |
100+ | € 5.90 |
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Dual Ports D-Sub
Termination Method
Solder
Mounting Hardware
4-40 Inserts/Board Lock
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.58mm
Width
25.4mm
Depth
31.75mm
Dimensions
30.58 x 25.4 x 31.75mm
Series
178
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Series Number
178
Country of Origin
Taiwan, Province Of China