Norcomp 180 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock

RS tootekood: 174-8659Bränd: NorcompTootja Part nr.: 180-026-213R911
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Contact Material

Brass

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,00

€ 8,00 tk (ilma käibemaksuta)

€ 9,76

€ 9,76 tk (koos käibemaksuga)

Norcomp 180 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock

€ 8,00

€ 8,00 tk (ilma käibemaksuta)

€ 9,76

€ 9,76 tk (koos käibemaksuga)

Norcomp 180 26 Way Through Hole D-sub Connector Socket, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 8,00
5 - 24€ 7,60
25 - 49€ 7,10
50 - 99€ 6,60
100+€ 6,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

26

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Mounting Hardware

4-40 Spacer/Board Lock

Termination Method

Solder

Current Rating

3A

Housing Material

Steel

Voltage Rating

500.0 V

Length

39.15mm

Width

12.6mm

Depth

12.2mm

Contact Material

Brass

Dimensions

39.15 x 12.6 x 12.2mm

Series

180

Contact Plating

Gold Flash

Series Number

180

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+100°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more