Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

RS tootekood: 174-8521Bränd: NorcompTootja Part nr.: 180-M44-113R911
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

12.1mm

Dimensions

53.05 x 12.5 x 12.1mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

180

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 208,00

€ 10,40 Each (In a Tray of 20) (ilma käibemaksuta)

€ 257,92

€ 12,896 Each (In a Tray of 20) (koos käibemaksuga)

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock

€ 208,00

€ 10,40 Each (In a Tray of 20) (ilma käibemaksuta)

€ 257,92

€ 12,896 Each (In a Tray of 20) (koos käibemaksuga)

Norcomp 180 44 Way Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Spacer/Board Lock
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Salve
20 - 20€ 10,40€ 208,00
40 - 80€ 9,50€ 190,00
100+€ 8,80€ 176,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

44

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 Spacer/Board Lock

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

53.05mm

Width

12.5mm

Depth

12.1mm

Dimensions

53.05 x 12.5 x 12.1mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

180

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more