Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Boardlocks

RS tootekood: 204-1665Bränd: NorcompTootja Part nr.: SDF-V09-113L051
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Boardlocks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 13,70

€ 13,70 tk (ilma käibemaksuta)

€ 16,71

€ 16,71 tk (koos käibemaksuga)

Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Boardlocks

€ 13,70

€ 13,70 tk (ilma käibemaksuta)

€ 16,71

€ 16,71 tk (koos käibemaksuga)

Norcomp SDF 9 Way Vertical PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 Boardlocks
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 13,70
5 - 9€ 12,70
10 - 19€ 11,60
20+€ 10,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.74mm

Mounting Hardware

4-40 Boardlocks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more