Nordic Semiconductor NRF51822-QFAA-T, Bluetooth System On Chip SOC for Beacons, Computer Peripherals, I/O Devices,

RS Stock No.: 885-5776Brand: Nordic SemiconductorManufacturers Part No.: NRF51822-QFAA-T
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Microcontroller

Application

Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys

Technology

Bluetooth Smart

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.9mm

Height

0.9mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+75 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-25 °C

Width

6mm

Product details

nRF51822 Bluetooth Smart Transceiver SoC

Nordic Semiconductors nRF51822 is a 2.4GHz multi-protocol RF transceiver SoC for Bluetooth Smart and Nordic Gazell protocol applications. It integrates an RF transceiver, ARM Cortex-M0 core microcontoller, Flash memory and analogue/digital peripherals on to a single QFN48 chip. The Gazell protocol is on-air compatible with the nRF24L series of transceivers.

nRF51 series 2.4GHz RF transceiver
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES-128 encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +105ºC
Applications: Wearables, Sports, fitness & healthcare sensors, Smart Watches, Industrial & commercial sensors, Internet of Things (IoT)

RS Product Codes
nRF51822-QFAA 256KB Flash memory, 16KB RAM (885-5776)
nRF51822-QFAC 256KB Flash memory, 32KB RAM (885-5788)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.75

€ 3.75 Each (In a Pack of 5) (Exc. Vat)

€ 22.87

€ 4.575 Each (In a Pack of 5) (inc. VAT)

Nordic Semiconductor NRF51822-QFAA-T, Bluetooth System On Chip SOC for Beacons, Computer Peripherals, I/O Devices,
Select packaging type

€ 18.75

€ 3.75 Each (In a Pack of 5) (Exc. Vat)

€ 22.87

€ 4.575 Each (In a Pack of 5) (inc. VAT)

Nordic Semiconductor NRF51822-QFAA-T, Bluetooth System On Chip SOC for Beacons, Computer Peripherals, I/O Devices,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Processing Unit

Microcontroller

Application

Beacons, Computer Peripherals, I/O Devices, Interactive Entertainment Devices, Personal Area Networks, Remote Control Toys

Technology

Bluetooth Smart

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Dimensions

6 x 6 x 0.9mm

Height

0.9mm

Length

6mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+75 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-25 °C

Width

6mm

Product details

nRF51822 Bluetooth Smart Transceiver SoC

Nordic Semiconductors nRF51822 is a 2.4GHz multi-protocol RF transceiver SoC for Bluetooth Smart and Nordic Gazell protocol applications. It integrates an RF transceiver, ARM Cortex-M0 core microcontoller, Flash memory and analogue/digital peripherals on to a single QFN48 chip. The Gazell protocol is on-air compatible with the nRF24L series of transceivers.

nRF51 series 2.4GHz RF transceiver
RF Output Power: +4dBm
Receiver Sensitivity: -93dBm @ 1Mbps
OTA Data Rate: Up to 2Mbps
Supports Bluetooth BLE/Smart and Gazell low-power protocols
32-bit ARM Cortex-M0 core microcontroller
8 channel 8/9/10-bit ADC
31 x GPIO
Serial communication: UART, SPI, I²C
Quadrature decoder
AES-128 encryption
Real Time Clock (RTC)
Flexible power management system
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +105ºC
Applications: Wearables, Sports, fitness & healthcare sensors, Smart Watches, Industrial & commercial sensors, Internet of Things (IoT)

RS Product Codes
nRF51822-QFAA 256KB Flash memory, 16KB RAM (885-5776)
nRF51822-QFAC 256KB Flash memory, 32KB RAM (885-5788)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more