Nordic Semiconductor nRF9160-SICA-R7, System-On-Chip 127-Pin LGA

RS tootekood: 196-3894Bränd: Nordic SemiconductorTootja Part nr.: nRF9160-SICA-R7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

127

Dimensions

16.1 x 10.6 x 1.1mm

Height

1.1mm

Length

16.1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

10.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 810,00

€ 28,10 tk (rullis 100) (ilma käibemaksuta)

€ 3 484,40

€ 34,844 tk (rullis 100) (koos käibemaksuga)

Nordic Semiconductor nRF9160-SICA-R7, System-On-Chip 127-Pin LGA

€ 2 810,00

€ 28,10 tk (rullis 100) (ilma käibemaksuta)

€ 3 484,40

€ 34,844 tk (rullis 100) (koos käibemaksuga)

Nordic Semiconductor nRF9160-SICA-R7, System-On-Chip 127-Pin LGA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Processing Unit

Microcontroller

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

127

Dimensions

16.1 x 10.6 x 1.1mm

Height

1.1mm

Length

16.1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

10.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more