Norgren 16 Series Straight Threaded Adaptor, G 1/2 Male to G 1/8 Female, Threaded Connection Style
Technical Document
Specifications
Brand
NorgrenConnector A
G 1/2 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/8, G 1/2
Manufacturer Series
16
Inlet Port
G 1/2 Male
Number of Inlet Ports
1
Outlet Port
G 1/8 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
Country of Origin
Italy
€ 21.70
€ 21.70 1 Bag of 5 (Exc. Vat)
€ 26.47
€ 26.47 1 Bag of 5 (inc. VAT)
1
€ 21.70
€ 21.70 1 Bag of 5 (Exc. Vat)
€ 26.47
€ 26.47 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 21.70 |
5 - 9 | € 21.20 |
10+ | € 20.00 |
Technical Document
Specifications
Brand
NorgrenConnector A
G 1/2 Male
Connector B
G 1/8 Female
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded
Threaded Connection
G 1/8, G 1/2
Manufacturer Series
16
Inlet Port
G 1/2 Male
Number of Inlet Ports
1
Outlet Port
G 1/8 Female
Number of Outlet Ports
1
Thread Material
Nickel Plated Brass
Angle
Straight
Maximum Operating Pressure
18 bar
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Finish
Nickel Plated
Mounting Type
Inline
Country of Origin
Italy