Norgren G 3/4 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

RS tootekood: 196-9641Bränd: NorgrenTootja Part nr.: BL64-601
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norgren

Port Connection

G 3/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL64

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

3/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Päritoluriik

Germany

Toote üksikasjad

Norgren BL64 Series - Filter Regulator and Lubricator

Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and pipes as it is fully assembled and ready to fit.

Lao andmed ajutiselt ei ole saadaval.

€ 1 045,00

€ 1 045,00 tk (ilma käibemaksuta)

€ 1 295,80

€ 1 295,80 tk (koos käibemaksuga)

Norgren G 3/4 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

€ 1 045,00

€ 1 045,00 tk (ilma käibemaksuta)

€ 1 295,80

€ 1 295,80 tk (koos käibemaksuga)

Norgren G 3/4 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norgren

Port Connection

G 3/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL64

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

3/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-20 → +50°C

Päritoluriik

Germany

Toote üksikasjad

Norgren BL64 Series - Filter Regulator and Lubricator

Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and pipes as it is fully assembled and ready to fit.