Norgren Double Acting Cylinder - 80mm Bore, 80mm Stroke, PRA Series, Double Acting

RS tootekood: 218-0660Bränd: NorgrenTootja Part nr.: PRA/802080/M/80
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norgren

Manufacturer Series

PRA

Action

Double

Stroke

80mm

Bore

80mm

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Cushioned

Dimensions

217.5 x 95 x 95mm

Diameter

80mm

Height

95mm

Width

95mm

Length

217.5mm

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Weight

3.3kg

Test Weight

2.64 kg (at 0 mm)

Stroke Interval Weight

0.20 kg (at 25 mm)

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 311,00

€ 311,00 tk (ilma käibemaksuta)

€ 385,64

€ 385,64 tk (koos käibemaksuga)

Norgren Double Acting Cylinder - 80mm Bore, 80mm Stroke, PRA Series, Double Acting

€ 311,00

€ 311,00 tk (ilma käibemaksuta)

€ 385,64

€ 385,64 tk (koos käibemaksuga)

Norgren Double Acting Cylinder - 80mm Bore, 80mm Stroke, PRA Series, Double Acting
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 311,00
5 - 9€ 304,00
10+€ 287,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Norgren

Manufacturer Series

PRA

Action

Double

Stroke

80mm

Bore

80mm

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Cushioned

Dimensions

217.5 x 95 x 95mm

Diameter

80mm

Height

95mm

Width

95mm

Length

217.5mm

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Weight

3.3kg

Test Weight

2.64 kg (at 0 mm)

Stroke Interval Weight

0.20 kg (at 25 mm)

Päritoluriik

Germany