Norgren G 1/8 Pneumatic Regulator - 0.1bar to 0.7bar, 1/8 in, 20bar max. input

RS Stock No.: 218-0242Brand: NorgrenManufacturers Part No.: R07-100-RNAG
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/8

Maximum Outlet Pressure

0.7bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

20bar

Manufacturer Series

R07

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

23.4m³/h

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Pressure Gauge Port Thread Standard

Rc

Overall Height

75mm

Overall Length

42mm

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 47.30

€ 47.30 Each (Exc. Vat)

€ 57.71

€ 57.71 Each (inc. VAT)

Norgren G 1/8 Pneumatic Regulator - 0.1bar to 0.7bar, 1/8 in, 20bar max. input

€ 47.30

€ 47.30 Each (Exc. Vat)

€ 57.71

€ 57.71 Each (inc. VAT)

Norgren G 1/8 Pneumatic Regulator - 0.1bar to 0.7bar, 1/8 in, 20bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 47.30
5 - 9€ 46.30
10+€ 43.70

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/8

Maximum Outlet Pressure

0.7bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

20bar

Manufacturer Series

R07

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

23.4m³/h

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Pressure Gauge Port Thread Standard

Rc

Overall Height

75mm

Overall Length

42mm

Country of Origin

Mexico