Novotechnik TRS Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

RS Stock No.: 283-6117Brand: NovotechnikManufacturers Part No.: TRS-0050
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Linear Potentiometer

Series

TRS

Output Signal Type

Voltage Divider

Stroke

50 mm, 55 mm

Shaft Type

Round

Distrelec Product Id

16490425

Country of Origin

Germany

Stock information temporarily unavailable.

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 324.52

€ 324.52 Each (inc. VAT)

Novotechnik TRS Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

€ 266.00

€ 266.00 Each (Exc. Vat)

€ 324.52

€ 324.52 Each (inc. VAT)

Novotechnik TRS Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Linear Potentiometer

Series

TRS

Output Signal Type

Voltage Divider

Stroke

50 mm, 55 mm

Shaft Type

Round

Distrelec Product Id

16490425

Country of Origin

Germany