2 Hole Flange Bearing Unit, PSFT25CR, 25mm ID

RS Stock No.: 232-8710Brand: NSK-RHPManufacturers Part No.: PSFT25CR
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

Length

68.4mm

Width

130.3mm

Depth

36.7mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

99mm

Product details

Corrosion Resistant, Self-lube Bearings

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range
Available in pillow block, two and four bolt flange configurations and are capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Two-Bolt Flange Bearings - NSK

You may be interested in
Stock information temporarily unavailable.

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 121.39

€ 121.39 Each (inc. VAT)

2 Hole Flange Bearing Unit, PSFT25CR, 25mm ID

€ 99.50

€ 99.50 Each (Exc. Vat)

€ 121.39

€ 121.39 Each (inc. VAT)

2 Hole Flange Bearing Unit, PSFT25CR, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 99.50
5 - 9€ 95.50
10 - 24€ 90.00
25+€ 88.50
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

Length

68.4mm

Width

130.3mm

Depth

36.7mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

99mm

Product details

Corrosion Resistant, Self-lube Bearings

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range
Available in pillow block, two and four bolt flange configurations and are capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Two-Bolt Flange Bearings - NSK

You may be interested in