Technical Document
Specifications
Brand
NSKManufacturer Series
LH
For Rail Width
23mm
Carriage Length
90.6mm
Carriage Width
70mm
Dynamic Load Rating
25600N
Static Load Rating
46000N
Country of Origin
Japan
Stock information temporarily unavailable.
Price on Asking
NSK Guide Block LAH25 EMZ-K, LH
1
Price on Asking
NSK Guide Block LAH25 EMZ-K, LH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSKManufacturer Series
LH
For Rail Width
23mm
Carriage Length
90.6mm
Carriage Width
70mm
Dynamic Load Rating
25600N
Static Load Rating
46000N
Country of Origin
Japan