Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M12
Thread Length
160mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
180mm
Country of Origin
United Kingdom
Product details
304 Stainless Steel
Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries
€ 48.00
€ 48.00 Each (Exc. Vat)
€ 58.56
€ 58.56 Each (inc. VAT)
1
€ 48.00
€ 48.00 Each (Exc. Vat)
€ 58.56
€ 58.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 48.00 |
5 - 9 | € 46.50 |
10+ | € 43.40 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1500kg
Thread Size
M12
Thread Length
160mm
Tilt Angle
10°
Foot Material
Stainless Steel
Base Material
Stainless Steel
Height
180mm
Country of Origin
United Kingdom
Product details
304 Stainless Steel
Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries