Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
1000:1
Series
AZ
Input Current
50A
Overall Height
21.5mm
Overall Width
19mm
Overall Depth
11.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Flying Lead
Dimensions
19.0 x 11.5 x 21.5 mm
Country of Origin
India
Product details
Cable primary flying lead current transformer
Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs
Low Cost Current Sense Transformers
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.67
€ 9.67 Each (inc. VAT)
1
€ 7.80
€ 7.80 Each (Exc. Vat)
€ 9.67
€ 9.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 7.80 |
10 - 24 | € 7.36 |
25 - 49 | € 6.59 |
50 - 74 | € 5.82 |
75+ | € 5.03 |
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
1000:1
Series
AZ
Input Current
50A
Overall Height
21.5mm
Overall Width
19mm
Overall Depth
11.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
Flying Lead
Dimensions
19.0 x 11.5 x 21.5 mm
Country of Origin
India
Product details
Cable primary flying lead current transformer
Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs