Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NVENumber of Channels
4
Maximum Data Rate
110Mbps
Package Type
SOIC
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10mm
Depth
1.27mm
Width
3.99mm
Päritoluriik
United States
Toote üksikasjad
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
Digital Isolators, NVE
€ 410,00
€ 8,20 tk (torus 50) (ilma käibemaksuta)
€ 508,40
€ 10,168 tk (torus 50) (koos käibemaksuga)
50
€ 410,00
€ 8,20 tk (torus 50) (ilma käibemaksuta)
€ 508,40
€ 10,168 tk (torus 50) (koos käibemaksuga)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NVENumber of Channels
4
Maximum Data Rate
110Mbps
Package Type
SOIC
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2.5 kVrms
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10mm
Depth
1.27mm
Width
3.99mm
Päritoluriik
United States
Toote üksikasjad
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators