nVent SCHROFF Switching Power Supply, 13100103, 12V dc, 8.3A, 100W, 1 Output, 100 → 360 V dc, 90 → 254 V

RS tootekood: 721-2768Bränd: nVent SCHROFFTootja Part nr.: 13100103Distrelec Article No.: 16994347
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Number of Outputs

1

Input Voltage

100 → 360 V dc, 90 → 254 V dc

Mounting Type

19" Rack Mount

Mounting Type

19"" Rack Mount

Length

171.93mm

Width

30mm

Depth

100mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Distrelec Product Id

16994347

Päritoluriik

Germany

Toote üksikasjad

Maxpower AC/DC Switched Mode Single Power Supply

The Maxpower is a 19in. compatible AC/DC switched mode, single output voltage power supply.

Lao andmed ajutiselt ei ole saadaval.

€ 499,00

€ 499,00 tk (ilma käibemaksuta)

€ 618,76

€ 618,76 tk (koos käibemaksuga)

nVent SCHROFF Switching Power Supply, 13100103, 12V dc, 8.3A, 100W, 1 Output, 100 → 360 V dc, 90 → 254 V

€ 499,00

€ 499,00 tk (ilma käibemaksuta)

€ 618,76

€ 618,76 tk (koos käibemaksuga)

nVent SCHROFF Switching Power Supply, 13100103, 12V dc, 8.3A, 100W, 1 Output, 100 → 360 V dc, 90 → 254 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 499,00
5 - 9€ 484,00
10 - 24€ 469,00
25 - 49€ 454,00
50+€ 439,00

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

8.3A

Power Rating

100W

Number of Outputs

1

Input Voltage

100 → 360 V dc, 90 → 254 V dc

Mounting Type

19" Rack Mount

Mounting Type

19"" Rack Mount

Length

171.93mm

Width

30mm

Depth

100mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Distrelec Product Id

16994347

Päritoluriik

Germany

Toote üksikasjad

Maxpower AC/DC Switched Mode Single Power Supply

The Maxpower is a 19in. compatible AC/DC switched mode, single output voltage power supply.