nVent SCHROFF 14575 Series Grey, Silver Aluminium Enclosure, 391 x 257 x 147.1mm

RS Stock No.: 875-2995Brand: nVent SCHROFFManufacturers Part No.: 14575127
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Aluminium

External Length

391 mm

External Height

147.1 mm

External Width

257 mm

External Dimensions

391 x 257 x 147.1mm

Colour

Grey, Silver

Series

14575

Country of Origin

Germany

Product details

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.

Stock information temporarily unavailable.

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 267.18

€ 267.18 Each (inc. VAT)

nVent SCHROFF 14575 Series Grey, Silver Aluminium Enclosure, 391 x 257 x 147.1mm

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 267.18

€ 267.18 Each (inc. VAT)

nVent SCHROFF 14575 Series Grey, Silver Aluminium Enclosure, 391 x 257 x 147.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Aluminium

External Length

391 mm

External Height

147.1 mm

External Width

257 mm

External Dimensions

391 x 257 x 147.1mm

Colour

Grey, Silver

Series

14575

Country of Origin

Germany

Product details

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.