Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NXP BAP64-02,115 PIN Diode, 100mA, 175V, 2-Pin SOD-523

RS tootekood: 626-1728Bränd: NXPTootja Part nr.: BAP64-02,115
brand-logo
Kuva kõik kategoorias PIN Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Attenuator, Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

175V

Typical Carrier Life Time

1.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

1.35 Ω @ 100 mA

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

0.85mm

Päritoluriik

China

Toote üksikasjad

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,12

€ 0,356 tk (pakis 20) (ilma käibemaksuta)

€ 8,69

€ 0,434 tk (pakis 20) (koos käibemaksuga)

NXP BAP64-02,115 PIN Diode, 100mA, 175V, 2-Pin SOD-523
Valige pakendi tüüp

€ 7,12

€ 0,356 tk (pakis 20) (ilma käibemaksuta)

€ 8,69

€ 0,434 tk (pakis 20) (koos käibemaksuga)

NXP BAP64-02,115 PIN Diode, 100mA, 175V, 2-Pin SOD-523
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
20 - 80€ 0,356€ 7,12
100 - 180€ 0,336€ 6,72
200 - 480€ 0,318€ 6,36
500 - 980€ 0,299€ 5,98
1000+€ 0,287€ 5,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Attenuator, Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

175V

Typical Carrier Life Time

1.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

1.35 Ω @ 100 mA

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

0.85mm

Päritoluriik

China

Toote üksikasjad

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more