NXP BAP65-03,115 PIN Diode, 100mA, 30V, 2-Pin UMD

RS Stock No.: 166-0396Brand: NXPManufacturers Part No.: BAP65-03,115
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Application

Attenuator, Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

30V

Typical Carrier Life Time

0.17µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

UMD

Pin Count

2

Maximum Diode Capacitance

0.8pF

Maximum Series Resistance @ Maximum IF

0.9 Ω@ 10 mA

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+150 °C

Width

1.35mm

Minimum Operating Temperature

-65 °C

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 276.00

€ 0.092 Each (On a Reel of 3000) (Exc. Vat)

€ 342.24

€ 0.114 Each (On a Reel of 3000) (inc. VAT)

NXP BAP65-03,115 PIN Diode, 100mA, 30V, 2-Pin UMD

€ 276.00

€ 0.092 Each (On a Reel of 3000) (Exc. Vat)

€ 342.24

€ 0.114 Each (On a Reel of 3000) (inc. VAT)

NXP BAP65-03,115 PIN Diode, 100mA, 30V, 2-Pin UMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Application

Attenuator, Switch

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

30V

Typical Carrier Life Time

0.17µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

UMD

Pin Count

2

Maximum Diode Capacitance

0.8pF

Maximum Series Resistance @ Maximum IF

0.9 Ω@ 10 mA

Dimensions

1.8 x 1.35 x 1.05mm

Height

1.05mm

Length

1.8mm

Maximum Operating Temperature

+150 °C

Width

1.35mm

Minimum Operating Temperature

-65 °C

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more