2.4V Zener diode,BZX79C2V4 500mW

RS tootekood: 446-8589Bränd: NXPTootja Part nr.: BZX79-C2V4
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.6mV/°C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
€ 0,203tk (pakis 20) (ilma käibemaksuta)

P.O.A.

tk (pakis 20) (ilma käibemaksuta)

2.4V Zener diode,BZX79C2V4 500mW

P.O.A.

tk (pakis 20) (ilma käibemaksuta)

2.4V Zener diode,BZX79C2V4 500mW

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
€ 0,203tk (pakis 20) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Dimensions

4.25 x 1.85 x 1.85mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.6mV/°C

Maximum Operating Temperature

+200 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
€ 0,203tk (pakis 20) (ilma käibemaksuta)