NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 16 kB Flash, 48-Pin LQFP

RS tootekood: 741-3936Bränd: NXPTootja Part nr.: LPC11C22FBD48/301,
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Family Name

LPC11C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Pulse Width Modulation

13 (Channel)

Maximum Number of Ethernet Channels

0

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,80

€ 7,80 tk (ilma käibemaksuta)

€ 9,52

€ 9,52 tk (koos käibemaksuga)

NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 16 kB Flash, 48-Pin LQFP
Valige pakendi tüüp

€ 7,80

€ 7,80 tk (ilma käibemaksuta)

€ 9,52

€ 9,52 tk (koos käibemaksuga)

NXP, 32bit ARM Cortex M0, LPC11C Microcontroller, 50MHz, 16 kB Flash, 48-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NXP

Family Name

LPC11C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Width

7.1mm

Pulse Width Modulation

13 (Channel)

Maximum Number of Ethernet Channels

0

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more